Spelsberg 63740401 RKKi Terminal block housing IP54 polycarbonate

MPN
63740401
Brand
Spelsberg
EAN-13
4013902573479
Order Code
07-1774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 25/10/2026

Manufactured by Spelsberg, this serial terminal enclosure is crafted from grey plastic and measures 94 x 94 x 57 mm. It is designed to house and protect terminal connections in various electrical installations. Suitable for both residential and commercial settings, it ensures reliable organisation and safety of wiring components.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Misc Attribute 1 RKKi 4/10-10x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot