Spelsberg 63240401 RKKi Serial Terminal Enclosure 94x130x57mm IP54 grey

MPN
63240401
Brand
Spelsberg
EAN-13
4013902572908
Order Code
07-1769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg RKKi 4/15-15x4q is a plastic serial terminal enclosure, measuring 94 x 130 x 57 mm, in grey. It is designed to provide secure housing and protection for electrical connections. This enclosure is ideal for industrial and commercial applications where robust and reliable terminal management is required.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 130mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 94 x 130 x 57 mm
IP Rating IP66
Misc Attribute 1 RKKi 4/15-15x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot