Spelsberg 63040701 RKKi Terminal Enclosure 94x94mm IP54 7-pin grey

MPN
63040701
Brand
Spelsberg
EAN-13
4013902572816
Order Code
07-1768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Spelsberg manufactures the RKKi 4/07-7x4q serial terminal enclosure, measuring 94 x 94 x 57 mm in grey plastic. This enclosure is designed for secure housing of electrical components, providing protection and organisation. It is commonly used in industrial or commercial settings for safely enclosing terminal blocks and other electrical connections.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Misc Attribute 1 RKKi 4/07-7x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot