Spelsberg 62990201 RKA Terminal Enclosure grey 300x300x132mm IP66/IP54

MPN
62990201
Brand
Spelsberg
EAN-13
4013902858484
Order Code
07-1766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Spelsberg RKA 4/68-L is a serial terminal enclosure crafted from grey plastic with dimensions of 300 x 300 x 132 mm. This enclosure is ideal for housing electrical connections and safeguarding them in various industrial and commercial settings. It is suited for applications requiring durable and reliable protection for terminal connections.
Type Serial terminal enclosure
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Material Plastic
Number of Cutouts None
Dim (L x W x H) 300 x 300 x 132 mm
IP Rating IP65
Misc Attribute 1 RKA 4/68-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot