Spelsberg 61240401 RKK Enclosure 130x94x57 IP54-66 polystyrene grey

MPN
61240401
Brand
Spelsberg
EAN-13
4013902090099
Order Code
07-1754
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Spelsberg serial terminal enclosure is a grey, polystyrene housing measuring 130 x 94 x 57 mm. It is designed for accommodating wiring and electrical components securely. Typical applications include use in industrial and commercial settings to protect terminal blocks and other electrical connections.
Type Serial terminal enclosure
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 10xM16/20
Dim (L x W x H) 130 x 94 x 57 mm
Misc Attribute RKK 4/15-15x4²

Reviews

Be the first to submit a review

Trustpilot