Spelsberg 34691601 Grey IP55 Junction Box 85x130x37mm 16 entries

MPN
34691601
Brand
Spelsberg
EAN-13
4013902576241
Order Code
07-1698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Spelsberg's joint box, model 34691601, measures 85 x 130 x 37 mm and is grey in colour. It features an IP55 rating, offering strong protection against dust and water. This junction box is ideal for safely housing electrical connections in various indoor environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 130 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 130mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot