Spelsberg 28842501 Connector Light grey Plastic Pipe Supports 1pc

MPN
28842501
Brand
Spelsberg
EAN-13
4013902921492
Order Code
07-1667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Manufactured by Spelsberg, the 28842501 Connector is a plastic, light grey component ideal for secure electrical connections. It features an RST M25 design, ensuring reliability and ease of installation. Commonly used in industrial and commercial electrical setups, it provides robust connectivity in various systems.
Type Connector
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 25 mm, open
Misc Attribute 2 RST M25
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot