Spelsberg 28842001 Connector Light grey plastic pipe support locknut

MPN
28842001
Brand
Spelsberg
EAN-13
4013902921485
Order Code
07-1665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Spelsberg 28842001 connector is a plastic, light grey component designed for reliable electrical connections. Manufactured by Spelsberg, it features an RST M20 fitting, ideal for secure indoor and outdoor applications. Typical uses include connecting cables in industrial and commercial environments.
Type Connector
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Halogen free Yes
IP Rating IP54
Misc Attribute 1 Ø 20 mm, open
Misc Attribute 2 RST M20
Terminal Ø (max.) 20mm
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot