Spelsberg 26062501 Twin Membrane Plug orange TPE 1.5-4.5mm walls

MPN
26062501
Brand
Spelsberg
EAN-13
4013902632664
Order Code
07-1658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Spelsberg twin membrane plug is designed for secure and versatile cable entry. This M25 twin membrane plug is typically used in electrical installations to maintain protective integrity while allowing cable passage. It is ideal for applications where maintaining an IP rating is essential.
Type Twin membrane plug
Colour Orange
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 25 mm, closed
Misc Attribute 2 DMS M25/or

Reviews

Be the first to submit a review

Trustpilot