Spelsberg 26043301 Twin Membrane Plug grey TPE max 4 Cable entries

MPN
26043301
Brand
Spelsberg
EAN-13
2050007324577
Order Code
07-1656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Spelsberg twin membrane plug, model 26043301, is a light grey component designed for electrical installations. It features a dual membrane for optimal sealing and flexibility in cable management. This plug is typically used to ensure secure and weather-resistant connections in outdoor or industrial environments.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 14mm
Diameter 21mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 32 mm, closed
Misc Attribute 2 DMS M32/4

Reviews

Be the first to submit a review

Trustpilot