Spelsberg 26043201 Twin Membrane Plug IP66 thermoplastic elastomer

MPN
26043201
Brand
Spelsberg
EAN-13
4013902014590
Order Code
07-1655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Spelsberg 26043201 Twin membrane plug is a light grey component designed for sealing or routing cables within enclosures. It ensures protection against dust and moisture, making it ideal for electrical and communication applications. Manufactured by Spelsberg, this plug is suitable for both indoor and outdoor environments.
Type Twin membrane plug
Colour Light grey
Clamp Diameter 14mm
Diameter 21mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 32 mm, closed
Misc Attribute 2 DMS M32

Reviews

Be the first to submit a review

Trustpilot