Spelsberg 26003201 Twin Membrane Plug black TPE for 1.5-4.5mm walls

MPN
26003201
Brand
Spelsberg
EAN-13
4013902932627
Order Code
07-1648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Spelsberg twin membrane plug is a black component designed for cable management. It features dual membranes for effective sealing and protection. This plug is typically used in electrical installations to secure cables and prevent ingress of dust and moisture.
Type Twin membrane plug
Colour Black
Clamp Diameter 14mm
Diameter 21mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 32 mm, closed
Misc Attribute 2 DMS M32/sw

Reviews

Be the first to submit a review

Trustpilot