Spelsberg 26002501 Twin Membrane Plug black TPE for 1.5-4.5mm wall

MPN
26002501
Brand
Spelsberg
EAN-13
4013902932610
Order Code
07-1647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Spelsberg twin membrane plug in black is designed for secure and effective cable sealing. Manufactured by Spelsberg, it supports easy installation in electrical enclosures. It is typically used in applications requiring reliable cable management solutions.
Type Twin membrane plug
Colour Black
Clamp Diameter 9mm
Diameter 16mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 25 mm, closed
Misc Attribute 2 DMS M25/sw

Reviews

Be the first to submit a review

Trustpilot