Spelsberg 26002001 Twin Membrane Plug black for 1.5-4.5mm walls

MPN
26002001
Brand
Spelsberg
EAN-13
4013902932603
Order Code
07-1646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Spelsberg twin membrane plug is a black seal designed to provide secure and reliable cable entry. Its features include a robust construction that ensures durability and weather resistance. Typically, it is used in electrical enclosures to maintain IP ratings and protect from dust and moisture ingress.
Type Twin membrane plug
Colour Black
Clamp Diameter 7mm
Diameter 12mm
Halogen-free Yes
IP Rating IP66
Material TPE
Misc Attribute 1 Ø 20 mm, closed
Misc Attribute 2 DMS M20/sw

Reviews

Be the first to submit a review

Trustpilot