Spelsberg 24902501 ADR M25 sealing ring; polyethylene; metric thread

MPN
24902501
Brand
Spelsberg
EAN-13
4013902854622
Order Code
07-1644
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Spelsberg ADR M25 sealing ring, model 24902501, is designed for secure and waterproof connections. Made by Spelsberg, this durable component provides effective sealing for electrical installations. It is typically used in industrial and electrical applications to ensure protection against dust and moisture ingress.
Thread Size M25
Colour Natural
Material Polyethylene
IP Rating n/a
Type Sealing ring

Reviews

Be the first to submit a review

Trustpilot