Spelsberg 24841201 Cable Gland M12 plastic shockproof strain relief grey

MPN
24841201
Brand
Spelsberg
EAN-13
4013902620838
Order Code
07-1637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Spelsberg 24841201 cable gland offers a shockproof design and strain relief. Made from light grey plastic, it is suitable for M12 fittings. This product is ideal for securing cables in electrical enclosures and ensuring their protection.
Thread Size M12
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M12 LG
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot