Spelsberg 24743201 Cable Gland IP68 strain relief polyamide M32 light grey

MPN
24743201
Brand
Spelsberg
EAN-13
4013902011346
Order Code
07-1635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Spelsberg 24743201 cable gland is made of shockproof plastic and features strain relief, available in light grey. It is designed for M32 cable entry and suited for secure cable installations in various electrical applications. This product is typically used in environments requiring robust protection for electrical connections.
Thread Size M32
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M32
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot