Spelsberg 24742101 Cable Gland M20 IP68 light grey plastic without nut

MPN
24742101
Brand
Spelsberg
EAN-13
4013902858071
Order Code
07-1633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Spelsberg 24742101 cable gland is a durable, shockproof component manufactured by Spelsberg. It features strain relief and is made from plastic in a light grey colour, suitable for M20 applications. This product is typically used to secure and protect cables in electrical installations, ensuring stable and reliable connections.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-GDB
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot