Spelsberg 23142501 Filler Plug IP54 TPE light grey 1pc 1.5-4mm wall thickness

MPN
23142501
Brand
Spelsberg
EAN-13
4013902852178
Order Code
07-1627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.934
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Spelsberg 23142501 filler plug is a plastic component in light grey designed for sealing unused entry points in enclosures, typically M25 threads. Manufactured by Spelsberg, this durable plug provides protection from dust and moisture ingress. It finds application in electrical, instrumentation, and control panels, ensuring a secure and tidy enclosure.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP54
Type Blanking plug
Clamp Ø 9mm
Halogen free Yes
Misc Attribute 2 VST M25
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot