Spelsberg 23142001 Filler Plug IP54 light grey TPE 1.5-4mm thick wall

MPN
23142001
Brand
Spelsberg
EAN-13
4013902852161
Order Code
07-1626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.542
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,008 in stock

The Spelsberg 23142001 filler plug is a light grey plastic component designed primarily for sealing unused openings. It features a robust build to ensure reliable protection against dust and moisture. Typical applications include use in electrical enclosures to maintain the integrity of the enclosure's environmental ratings.
Colour Grey
Material Plastic
IP Rating IP54
Type Blanking plug
Clamp Ø 8mm
Halogen free Yes
Misc Attribute 2 VST M20
Terminal Ø (max.) 13.5mm

Reviews

Be the first to submit a review

Trustpilot