Spelsberg 23042001 Cable Gland light grey IP54 open sealing membrane

MPN
23042001
Brand
Spelsberg
EAN-13
4013902852123
Order Code
07-1621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Spelsberg cable gland, model 23042001, is light grey and designed for secure cable entry. It ensures a tight seal to protect against dust and moisture, making it suitable for electrical installations. Typically used in industrial and outdoor settings, it supports reliable cable management.
Colour Grey
Material Plastic
IP Rating IP54
Type Cable gland
Clamp Ø 8mm
Halogen free Yes
Misc Attribute 2 AST M20
Terminal Ø (max.) 13.5mm

Reviews

Be the first to submit a review

Trustpilot