Spelsberg 22903201 Cable Gland with strain relief M32 black plastic

MPN
22903201
Brand
Spelsberg
EAN-13
4013902621552
Order Code
07-1612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Spelsberg 22903201 cable gland, crafted from robust black plastic, features shockproof and strain relief capabilities. It includes a locknut for secure fastening and is suitable for M32 threads. This durable component is ideal for protecting cables in electrical enclosures and other demanding environments.
Thread Size M32
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M32 LG-MGM/sw
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot