Spelsberg 22901601 Cable Gland shockproof strain relief locknut M16 black

MPN
22901601
Brand
Spelsberg
EAN-13
4013902621439
Order Code
07-1609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Spelsberg 22901601 cable gland is a shockproof, black plastic component designed to provide strain relief and includes a locknut. With an M16 size, it is suitable for securing cables in electrical installations. This product is typically used to protect connections in panels or junction boxes in both residential and commercial settings.
Thread Size M16
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M16 LG-MGM/sw
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot