Spelsberg 22762001 Cable Gland shock- & strain-proof orange with locknut

MPN
22762001
Brand
Spelsberg
EAN-13
4013902815869
Order Code
07-1604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Spelsberg cable gland is a shockproof M20 fitting designed to provide bend and strain relief, ensuring secure and durable cable connections. Made of robust plastic in a vibrant orange colour, it includes a locknut for enhanced stability. Commonly used in electrical installations, it is ideal for securing cables in challenging environments.
Thread Size M20
Colour Orange
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-MGM/or
Spanner size 25mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot