Spelsberg 22743201 Cable Gland IP68 shockproof with strain relief M32

MPN
22743201
Brand
Spelsberg
EAN-13
4013902012565
Order Code
07-1602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Spelsberg's cable gland 22743201 is a durable, shockproof component made from light grey plastic. It features strain relief and a locknut, designed for secure cable management in electrical installations. Ideal for industrial or commercial applications, it ensures safe and reliable protection for cables in various environments.
Thread Size M32
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M32-MGM
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot