Spelsberg 22742001 Cable Gland IP68 strain relief locknut M20 1pc

MPN
22742001
Brand
Spelsberg
EAN-13
4013902012541
Order Code
07-1599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Spelsberg 22742001 Cable gland is a shockproof and light grey M20 plastic component designed for secure cable management. It provides strain relief and includes a locknut, making it suitable for maintaining cable integrity in various installations. Typically used in electrical enclosures, this product ensures a safe and organised entry point for cables.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M20-MGM
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot