Spelsberg 22741601 Cable Gland IP68 light grey plastic strain relief

MPN
22741601
Brand
Spelsberg
EAN-13
4013902012534
Order Code
07-1598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Spelsberg 22741601 cable gland is designed for durability and includes shockproof and strain relief features. The plastic, light grey construction with an M16 locknut ensures reliable connections in electrical installations. This component is ideal for securing cables in harsh environments.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M16-MGM
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot