Spelsberg 21643201 Grommet Plastic light grey cut-to-fit TPE 1pc

MPN
21643201
Brand
Spelsberg
EAN-13
4013902878758
Order Code
07-1590
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The Spelsberg grommet, model 21643201, is a light grey plastic component designed to be cut to fit specific needs. It serves as a versatile solution for managing cables and protecting entry points in various enclosures. This grommet is typically used in electrical installations to ensure safe and organised wiring.
Type Grommet (cut-to-fit)
Colour Light grey
Clamp Diameter 13mm
Diameter 26.5mm
Halogen-free Yes
IP Rating IP55
Material Plastic
Misc Attribute 1 SNI M32
Misc Attribute 2 Ø 32mm

Reviews

Be the first to submit a review

Trustpilot