Spelsberg 21642501 Grommet cut-to-fit grey TPE for 1.5-4mm walls

MPN
21642501
Brand
Spelsberg
EAN-13
4013902859993
Order Code
07-1589
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Spelsberg 21642501 grommet, designed for cut-to-fit applications, is made from light grey plastic and sold as a single piece. Manufactured by Spelsberg, it features adaptability for various cable diameters while maintaining a secure fit. It is typically used in electrical enclosures to protect cables and wires from abrasion or environmental factors.
Type Grommet (cut-to-fit)
Colour Light grey
Clamp Diameter 5mm
Diameter 21mm
Halogen-free Yes
IP Rating IP55
Material Plastic
Misc Attribute 1 Ø 25mm
Misc Attribute 2 SNI M25

Reviews

Be the first to submit a review

Trustpilot