Spelsberg 21343201 Grommet Light grey plastic open seal Membrane 1pc

MPN
21343201
Brand
Spelsberg
EAN-13
4013902890606
Order Code
07-1587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Spelsberg 21343201 Grommet is a light grey plastic component designed for cable management. It is typically used to protect and insulate cables as they pass through metal or plastic panels. This grommet is suitable for a variety of electrical installations, ensuring a secure and tidy setup.
Type Grommet
Colour Light grey
Clamp Diameter 13mm
Diameter 23mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 Ø 32mm
Misc Attribute 2 WNI M32

Reviews

Be the first to submit a review

Trustpilot