Spelsberg 21342001 Grommet Plastic Light grey M_x 1.5mm 1pc Polyethylene

MPN
21342001
Brand
Spelsberg
EAN-13
4013902013722
Order Code
07-1585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Spelsberg grommet, type 21342001, is a light grey plastic component designed for secure cable entry in enclosures. This durable grommet is typically used for protecting and sealing cables to prevent damage and ensure safety in electrical installations. It is particularly suitable for use in industrial or commercial settings.
Type Grommet
Colour Light grey
Clamp Diameter 8mm
Diameter 13.5mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M20
Misc Attribute 2 Ø 20mm

Reviews

Be the first to submit a review

Trustpilot