Spelsberg 21301601 Grommet Black plastic twisting Cap open membrane

MPN
21301601
Brand
Spelsberg
EAN-13
4013902881734
Order Code
07-1581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Spelsberg manufactures the 21301601 grommet, a black plastic component. It is typically used for sealing and protecting cable entries. This grommet is ideal for electrical enclosures and junction boxes.
Type Grommet
Colour Black
Clamp Diameter 5mm
Diameter 10mm
Halogen-free Yes
IP Rating IP54
Material Plastic
Misc Attribute 1 WNI M16/sw
Misc Attribute 2 Ø 16mm

Reviews

Be the first to submit a review

Trustpilot