Spelsberg 21112001 VSS Filler Plug M20 plastic grey for 0.5-3mm walls

MPN
21112001
Brand
Spelsberg
EAN-13
4013902836420
Order Code
07-1578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Spelsberg 21112001 filler plug is a plastic component in a light grey shade, designed to fit M20 openings. Manufactured by Spelsberg, it is ideal for sealing unused entries to prevent dust or moisture ingress. This plug is commonly used in electrical enclosures and control panels to maintain protection standards.
Thread Size M20
Colour Grey
Material Plastic
Type Blanking plug
Dimensions M20
Halogen free Yes

Reviews

Be the first to submit a review

Trustpilot