Spelsberg 20302501 Plug M25 plastic black 1pc closed sealing membrane

MPN
20302501
Brand
Spelsberg
EAN-13
4013902891900
Order Code
07-1572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.476
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Spelsberg 20302501 Plug is a black plastic plug designed for sealing M25 openings. Manufactured by Spelsberg, it is suitable for protecting electrical enclosures from dust and moisture. This plug is typically used in industrial and commercial electrical installations.
Type Plug
Colour Black
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 9mm
External thread M25
Halogen free Yes
IP Rating IP54
Misc Attribute 1 WST M25/sw
Misc Attribute 2 Ø 25mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot