Spelsberg 20302001 Plug M20 plastic black closed Membrane PE 1pc

MPN
20302001
Brand
Spelsberg
EAN-13
4013902891825
Order Code
07-1571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.310
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

Spelsberg manufactures the M20 plastic plug, model 20302001, in black. This durable plug is designed for efficient use in cable entry applications. It is typically used to seal unused cable entry points in electrical enclosures.
Type Plug
Colour Black
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 8mm
External thread M20
Halogen free Yes
IP Rating IP54
Misc Attribute 1 WST M20/sw
Misc Attribute 2 Ø 20mm
Terminal Ø (max.) 13.5mm

Reviews

Be the first to submit a review

Trustpilot