Spelsberg 20301601 Plug M16 polyethylene black with sealing membrane

MPN
20301601
Brand
Spelsberg
EAN-13
4013902891894
Order Code
07-1570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Spelsberg manufactures the 20301601 Plug, a black plastic M16 component. This plug is designed for versatile sealing and protection purposes. It is typically used to close off openings in electrical enclosures and junction boxes.
Type Plug
Colour Black
Length n/a
Material Plastic
Internal Diameter n/a
Clamp Ø 5mm
External thread M16
Halogen free Yes
IP Rating IP54
Misc Attribute 1 WST M16/sw
Misc Attribute 2 Ø 16mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot