Spelsberg 19507501 Mount Plastic Mounting Plate set tool-free 5 pcs

MPN
19507501
Brand
Spelsberg
EAN-13
4013902904402
Order Code
07-1515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Spelsberg's 19507501 Mount is a durable plastic component. It is typically used for mounting electrical enclosures. Suitable for both indoor and outdoor applications, it provides robust support and reliability.
Type Mount
Dim (W x H) 59 mm x 2 mm
Height 2mm
Material Plastic
Width 59mm

Reviews

Be the first to submit a review

Trustpilot