Spelsberg 19501201 TK MPI-3625 Mounting Plate 331x220mm HP Melamin

MPN
19501201
Brand
Spelsberg
EAN-13
4013902152193
Order Code
12-9969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Spelsberg TK MPI-3625 mounting plate is designed for plastic casings and measures 331 mm by 220 mm. Made from HP melamin-phenol insulation material, it is compatible with the PS 3625 range. Typically used as a component in cabinets and enclosure accessories, it ensures secure and organised installations.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 331mm
Enclosure Width 220mm
Ingress Protection Rating N/A
Compatible with (details) PS 3625
Dimensions (L x W) 331 mm x 220 mm
Material thickness 3mm
Misc Attribute TK MPI-3625
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot