Spelsberg 19202001 Grommet light grey polystyrene with wall seal

MPN
19202001
Brand
Spelsberg
EAN-13
4013902855469
Order Code
07-1511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Spelsberg grommet ensures a secure and protective seal for cables, offering durability in light grey. Typically used in electrical installations, it fits M20-sized cable entries and safeguards against environmental factors. Manufactured by Spelsberg, it is an essential component for maintaining cable integrity in junction boxes.
Type Grommet
Colour Light grey
Diameter 20mm
Halogen-free Yes
IP Rating IP54
Material Polystyrene
Misc Attribute 1 Ø 20 mm, open
Misc Attribute 2 KS M20

Reviews

Be the first to submit a review

Trustpilot