Spelsberg 18601301 TG MPI-3023 Enclosure 270x220x2.5mm fits TG 3023

MPN
18601301
Brand
Spelsberg
EAN-13
4013902816583
Order Code
07-1503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Spelsberg mounting plate model 18601301, also known as TG MPI-3023, measures 270 x 220 x 2.5 mm and is designed to complement the TG 3023 enclosure. This robust accessory enhances the organisation and stability of components within electrical enclosures. Ideal for use in industrial and commercial electrical installations, it provides a reliable mounting surface for various electric and electronic devices.
Type Mounting plate
Size (L x W x H) 270 x 220 x 2.5 mm
Colour White
Compatible with (details) TG 3023
Height 2.5mm
Length 270mm
Material Insulant
Misc Attribute TG MPI-3023
Width 220mm

Reviews

Be the first to submit a review

Trustpilot