Spelsberg 18600901 TG MPI-2015 Panel 171x143x2.5mm fits TG 2015

MPN
18600901
Brand
Spelsberg
EAN-13
4013902816569
Order Code
07-1501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg 18600901 TG MPI-2015 is a mounting plate measuring 171 x 143 x 2.5 mm. Manufactured by Spelsberg, this enclosure accessory is compatible with TG 2015. It is typically used to securely mount components within electrical enclosures.
Type Mounting plate
Size (L x W x H) 171 x 143 x 2.5 mm
Colour White
Compatible with (details) TG 2015
Height 2.5mm
Length 171mm
Material Insulant
Misc Attribute TG MPI-2015
Width 143mm

Reviews

Be the first to submit a review

Trustpilot