Spelsberg 18600801 TG MPI-2012 Cover Plate 171x113x2.5mm TG 2012 fit

MPN
18600801
Brand
Spelsberg
EAN-13
4013902816552
Order Code
07-1500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Spelsberg 18600801 TG MPI-2012 is a mounting plate measuring 171 x 113 x 2.5 mm. It is designed as an accessory for enclosure systems, specifically compatible with TG 2012. Typical applications include securing components within electrical enclosures for organised and efficient installation.
Type Mounting plate
Size (L x W x H) 171 x 113 x 2.5 mm
Colour White
Compatible with (details) TG 2012
Height 2.5mm
Length 171mm
Material Insulant
Misc Attribute TG MPI-2012
Width 113mm

Reviews

Be the first to submit a review

Trustpilot