Spelsberg 18600701 TG MPI-1612 Panel 131x113x2.5mm Fits TG 1612

MPN
18600701
Brand
Spelsberg
EAN-13
4013902816545
Order Code
07-1499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.62 £5.47
10+ £5.42
50+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Spelsberg 18600701 TG MPI-1612 is a mounting plate designed with dimensions of 131 x 113 x 2.5 mm. It is compatible with the TG 1612 series, offering reliable support for enclosure accessories. Typical applications include organising and securing components within electrical enclosures.
Type Mounting plate
Size (L x W x H) 131 x 113 x 2.5 mm
Colour White
Compatible with (details) TG 1612
Height 2.5mm
Length 131mm
Material Insulant
Misc Attribute TG MPI-1612
Width 113mm

Reviews

Be the first to submit a review

Trustpilot