Spelsberg 18600301 TG MPI-88 Plate 73x73x2.5 mmCompatible with TG 88

MPN
18600301
Brand
Spelsberg
EAN-13
4013902816491
Order Code
07-1495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg 18600301 TG MPI-88 is a mounting plate with dimensions of 73 x 73 x 2.5 mm. It is designed to be compatible with the TG 88 series, making it ideal for enclosure accessories. Typical applications include secure installations in electrical boxes and enclosures.
Type Mounting plate
Size (L x W x H) 73 x 73 x 2.5 mm
Colour White
Compatible with (details) TG 88
Height 2.5mm
Length 73mm
Material Insulant
Misc Attribute TG MPI-88
Width 73mm

Reviews

Be the first to submit a review

Trustpilot