Spelsberg 13800801 TK PC Universal Enclosure IP66 polycarbonate grey

MPN
13800801
Brand
Spelsberg
EAN-13
4013902862092
Order Code
07-1476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg TK PC 2518-16-tm is a universal enclosure made from durable plastic, available in grey. This enclosure is ideal for protecting electronic components, providing a reliable and versatile housing solution in various environments. It is commonly used in industrial and commercial applications for safeguarding sensitive equipment.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 254mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 254 x 180 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PC 2518-16-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot