Spelsberg 10701401 TK PS Universal Enclosure IP66 grey polycarbonate

MPN
10701401
Brand
Spelsberg
EAN-13
4013902947348
Order Code
07-1363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Spelsberg, the TK PS 1811-13f-tm is a grey plastic universal enclosure. This single-piece enclosure provides robust protection for electrical components, making it ideal for both indoor and outdoor applications. It is commonly used in industrial and commercial settings to safeguard wiring and connections from environmental factors.
Type Universal enclosure
Material Plastic
Enclosure Height 110mm
Enclosure Width 180mm
Colour Grey
Depth 137mm
Dimensions (W x H x D) 180 x 110 x 137 mm
IP Rating IP66
Misc Attribute 1 TK PS 1811-13f-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot