SpeedGlas 100V Black Welder's Hard Hat EN 388 Black

Top technology at an entry-level price! The speed. Glass 100 offers all the important basic functions of our hightech-automatikschwei ssmasken and is the ideal equipment for all, an uncompromisingly reliable protection to an excellent price-performance ratio. With the world's proven speed glass anti-glare technology is the speed. Glass 100 for almost all arc welding procedures can be used, E-Hand over MIG/MAG to most of the WIG-applications. Whether in agriculture, maintenance, in the car workshop or hobby welding.
Description Image Product Buy Pricing (Ex VAT) Colour Adjustable shade level Battery life Battery technology Battery type Battery Voltage Filter switching time (23°C) Filter switching time (dark-light) (max) Number of sensitivity levels Number of sensors Operating temperature (T-T) Power source type Product colour Product Type Quantity per pack Shade range Viewing window height Viewing window width Type EN Standard
3M SpeedGlas H751120 SpeedGlas 100V Black Welder's Hard Hat EN 388 Black
3M SpeedGlas H751120 SpeedGlas 100V Black Welder's Hard Hat EN 388 Black
Extended range
Order code: 87-8994
MPN: 7100166705

Available to back orderBack order, lead time 3 weeks
1+ £199.12
Price per unit Ex VAT
Black Yes 62.5 day(s) Lithium Built-in 3 V 250 ms 250 ms 3 2 -5 - 55°C Battery Black Welding helmet with auto-darkening filter 1 pc(s) 8-12 44cm 93cm Welding Hard Hat EN 388
3M SpeedGlas H751620 SpeedGlas 100V Trojan Warrior Welder's Hard Hat EN 388
3M SpeedGlas H751620 SpeedGlas 100V Trojan Warrior Welder's Hard Hat EN 388
Order code: 87-8995
MPN: H751620
1+ £223.99
Price per unit Ex VAT
Welding Hard Hat EN 388
3M SpeedGlas H752220 SpeedGlas 100V XTerminator Welder's Hard Hat EN 388
3M SpeedGlas H752220 SpeedGlas 100V XTerminator Welder's Hard Hat EN 388
Extended range
Order code: 87-8996
MPN: H752220

Available to back orderBack order, lead time 3 weeks
1+ £192.44
Price per unit Ex VAT
Welding Hard Hat EN 388
3M SpeedGlas H752420 SpeedGlas 100V Razor Dragon Welder's Hard Hat EN 388
3M SpeedGlas H752420 SpeedGlas 100V Razor Dragon Welder's Hard Hat EN 388
Extended range
Order code: 87-8997
MPN: H752420

Available to back orderBack order, lead time 3 weeks
1+ £192.53
Price per unit Ex VAT
Welding Hard Hat EN 388

Trustpilot