3M SpeedGlas H751120 SpeedGlas 100V Black Welder's Hard Hat EN 388 Black

MPN
7100166705
Brand
3M SpeedGlas
GTIN-14
04046719712878
Order Code
87-8994
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £199.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Top technology at an entry-level price! The speed. Glass 100 offers all the important basic functions of our high-tech-automatic welding mask and is the ideal equipment for all, an uncompromisingly reliable protection to an excellent price-performance ratio. With the world's proven speed glass anti-glare technology is the speed. Glass 100 for almost all arc welding procedures can be used, E-Hand over MIG/MAG to most of the WIG-applications. Whether in agriculture, maintenance, in the car workshop or hobby welding.
Type Welding Hard Hat
EN Standard EN 388
Colour Black
Adjustable shade level Yes
Battery life 62.5 day(s)
Battery technology Lithium
Battery type Built-in
Battery Voltage 3 V
Filter switching time (23°C) 250 ms
Filter switching time (dark-light) (max) 250 ms
Head width (max.) 640mm
Head width (min.) 540mm
Number of sensitivity levels 3
Number of sensors 2
Operating temperature (T-T) -5 - 55°C
Power source type Battery
Product colour Black
Product Type Welding helmet with auto-darkening filter
Quantity per pack 1 pc(s)
Shade range 8-12
Viewing window height 44cm
Viewing window width 93cm
Weight 465g

Reviews

Be the first to submit a review

Trustpilot