Christmas Opening Hours and Delivery Dates here

3M SpeedGlas H751620 SpeedGlas 100V Trojan Warrior Welder's Hard Hat EN 388

Order Code:

87-8995

Brand: 3M SpeedGlas MPN: H751620 EAN-13: 4046719827947
  • Country of Origin: Sweden
  • View All

Discontinued


Top technology at an entry-level price! The speed. Glass 100 offers all the important basic functions of our high-tech welding mask and is the ideal equipment for all, an uncompromisingly reliable protection to an excellent price-performance ratio. With the world's proven speed glass anti-glare technology is the speed. Glass 100 for almost all arc welding procedures can be used, E-Hand over MIG/MAG to most of the WIG-applications. Whether in agriculture, maintenance, in the car workshop or hobby welding.
Type Welding Hard Hat
Head width (max.) 640mm
Head width (min.) 540mm

Trustpilot