SpeaKa SP-9401760 SP-MM-220 Monitor mount Black 17"-32" Height-adjustable

MPN
SP-9401760
EAN-13
4064161162874
Order Code
20-3884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 684 availableBack-order availability date - 10/11/2026

SpeaKa Professional SP-9401760 is a robust monitor mount, identified by the model number SP-MM-220, designed for displays ranging from 17 inches to 32 inches. This black monitor holder is height-adjustable, providing flexibility for various ergonomic applications, and is suitable for mounting on both walls and desks. It is compatible with VESA and FDMI standards, ensuring secure attachment to a wide range of monitor models. This mount is engineered for use in professional office environments, control rooms, or any setting where space-saving and adjustable monitor positioning are crucial. Its sturdy design supports reliable placement of PC screens, enhancing the efficiency of workstations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For 43,2 cm (17") - 81,3 cm (32")

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot